Part Details for 1515-1 by Keystone Electronics Corp
Overview of 1515-1 by Keystone Electronics Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1515SQ-82NJEB | Coilcraft Inc | General Purpose Inductor, 0.082uH, 5%, 1 Element, Air-Core, SMD, 2314, HALOGEN FREE, ROHS COMPLIANT | |
1515SQ-68NJEB | Coilcraft Inc | General Purpose Inductor, 0.068uH, 5%, 1 Element, Air-Core, SMD, 2114, HALOGEN FREE, ROHS COMPLIANT | |
1515SQ-68NGEC | Coilcraft Inc | General Purpose Inductor, 0.068uH, 2%, 1 Element, Air-Core, SMD, 2114, HALOGEN FREE, ROHS COMPLIANT |
Price & Stock for 1515-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36-1515-1-ND
|
DigiKey | TERM TURRET HOLLOW L=3.96MM TIN Min Qty: 5000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3921 | Buy Now |
DISTI #
534-1515-1
|
Mouser Electronics | Circuit Board Hardware - PCB SPLIT FORK TURRET TERMINAL RoHS: Compliant | 2820 |
|
$0.3610 / $0.7000 | Buy Now |
DISTI #
70181444
|
RS | Terminal, Forked Turret, Solder, .156 Length, .062 OD, .032 Panel, Brass/Tin | Keystone Electronics 1515-1 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Package | 0 |
|
$30.3130 / $37.8970 | RFQ |
|
Future Electronics | Terminal Turret Connector Single End, Fork, Hollow 0.156" (3.96mm) Tin RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0Bulk |
|
$0.3850 | Buy Now |
DISTI #
000000000002115580
|
Sager | Circuit Board Hardware - PCB SPLIT FORK TURRET TERMINAL Min Qty: 5000 | 0 |
|
$0.3069 | Buy Now |
Part Details for 1515-1
1515-1 CAD Models
1515-1 Part Data Attributes
|
1515-1
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
1515-1
Keystone Electronics Corp
Fork Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | SLOTTED TERMINAL |