-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BU15-1430R7BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
101514S15C | Renesas Electronics Corporation | 6KX4 ECL I/O SRAM | |
101514S12E | Renesas Electronics Corporation | 6KX4 ECL I/O SRAM |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B0251
|
Newark | Terminal, Turret, 0.09In, Through Hole, Insulation:Non Insulated, Mounting Hole Dia:2.29Mm, Terminal Plating:Tin, Overall Length:10Mm, Length - Below Flange:2.8Mm, Board Thickness:0.062", Body Material:Brass, Connector Type:Turret Rohs Compliant: Yes |Keystone 1514-2 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2870 | Buy Now |
DISTI #
36-1514-2-ND
|
DigiKey | TERM TURRET SINGLE L=7.14MM TIN Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2664 / $0.6700 | Buy Now |
DISTI #
534-1514-2
|
Mouser Electronics | Circuit Board Hardware - PCB PCB TERMINAL PIN RoHS: Compliant | 7789 |
|
$0.2660 / $0.5400 | Buy Now |
|
Future Electronics | Bright Tin Plated Straight Press Fit Double Turret Terminal RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0Bulk |
|
$0.2850 | Buy Now |
|
Bisco Industries | 133 |
|
Buy Now | ||
DISTI #
KEY1514-2
|
Heilind Electronics | TERMINAL | Americas - 1710 in Stock |
|
$0.2598 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | PCB TERMINAL | 446 |
|
$0.2636 / $0.5649 | Buy Now |
DISTI #
KEY1514-2
|
Interstate Connecting Components | TERMINAL | 570 |
|
$0.2598 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1514-2
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
1514-2
Keystone Electronics Corp
PCB Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal and Terminal Block Type | TURRET TERMINAL |