Part Details for 1513797-1 by TE Connectivity
Overview of 1513797-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1513797-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1513797-1
|
Avnet Americas | Antenna Bluetooth 802.11b/g 1dB Gain 2483.5MHz - Tape and Reel (Alt: 1513797-1) RoHS: Not Compliant Min Qty: 14000 Package Multiple: 14000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.4 GHz PCB Antenna Packaged RoHS: Compliant |
8082 Partner Stock |
|
$0.7340 / $0.9590 | Buy Now |
DISTI #
16324184
|
Verical | Antenna Single Band 1dB Gain 2483.5MHz SMD Module T/R RoHS: Compliant Min Qty: 3400 Package Multiple: 3400 | Americas - 6800 |
|
$0.7700 | Buy Now |
DISTI #
1513797-1
|
IBS Electronics | Antenna Bluetooth 802.11b/g 1dB Gain 2483.5MHz SMD Module Min Qty: 3400 Package Multiple: 1 | 8082 |
|
$0.7930 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 10506 |
|
RFQ | |
DISTI #
1513797-1
|
Avnet Abacus | Antenna Bluetooth 802.11b/g 1dB Gain 2483.5MHz (Alt: 1513797-1) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1513797-1
|
Avnet Abacus | Antenna Bluetooth 802.11b/g 1dB Gain 2483.5MHz (Alt: 1513797-1) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757103005864
|
Chip1Stop | Antenna Bluetooth 802.11b/g 1dB Gain 2483.5MHz RoHS: Compliant | 8082 |
|
$0.8080 / $0.8100 | Buy Now |
|
Master Electronics | 2.4 GHz PCB Antenna Packaged RoHS: Compliant |
8082 Partner Stock |
|
$0.7340 / $0.9590 | Buy Now |
Part Details for 1513797-1
1513797-1 CAD Models
1513797-1 Part Data Attributes
|
1513797-1
TE Connectivity
Buy Now
|
Compare Parts:
1513797-1
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |