Part Details for 1513761 by Phoenix Contact
Overview of 1513761 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1513761
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK9867
|
Newark | Cbl Assy, Sensor, M12 Rcpt-Fe, 8P, 0.5M Rohs Compliant: Yes |Phoenix Contact 1513761 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$15.0900 / $21.6900 | Buy Now |
DISTI #
1513761-ND
|
DigiKey | CIRC CBL 8POS PLUG TO WIRE 1.64' Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.5038 / $41.3500 | Buy Now |
DISTI #
651-1513761
|
Mouser Electronics | Circular Metric Connectors M12 SCKT PG 8P W/CBL RoHS: Compliant | 5 |
|
$36.5000 / $41.3500 | Buy Now |
|
Onlinecomponents.com | Sensor/Actuator flush-type socket - 8-pos. - M12 - A-coded - front/screw mounting with Pg9 thread - can be positioned - with 0.5 m TPE litz wire - 8x 0.25 mm² RoHS: Compliant | 0 |
|
$37.3600 / $47.1000 | Buy Now |
DISTI #
000000000001073827
|
Sager | Circular Metric Connectors M12 SCKT PG 8P W/CBL Min Qty: 1 | 0 |
|
$45.8900 / $51.3900 | Buy Now |
|
Dynamic Solutions GmbH | Flush-type connector | 800 |
|
RFQ | |
|
Master Electronics | Sensor/Actuator flush-type socket - 8-pos. - M12 - A-coded - front/screw mounting with Pg9 thread - can be positioned - with 0.5 m TPE litz wire - 8x 0.25 mm² RoHS: Compliant | 0 |
|
$37.3600 / $47.1000 | Buy Now |
Part Details for 1513761
1513761 CAD Models
1513761 Part Data Attributes
|
1513761
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1513761
Phoenix Contact
Circular Connector, 8 Contact(s), Female, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 8 |