Part Details for 15137 by HELUKABEL
Overview of 15137 by HELUKABEL
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51915-137LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 12P Right Angle Receptacle, Solder To Board |
Part Details for 15137
15137 CAD Models
15137 Part Data Attributes
|
15137
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
15137
HELUKABEL
Wire And Cable, 1 Conductor(s), 6AWG, 450V, Flexible Cord And Fixture Wire,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARDS: DIN VDE 0250; DIN VDE 0285-525-1; DIN EN 50525-1 | |
Application | SWITCH CABINET CONSTRUCTION, MEASUREMENT SET-UPS IN LAB | |
Approvals | CE; EAC | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 16 mm2 | |
DIN Conformance | YES | |
Diameter | 8.8 mm | |
IEC Conformance | NO | |
Insulator Material | PVC | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -15 °C | |
Rated Voltage | 450 V | |
Shielding | NO | |
Stranding | 2048X0.1 | |
Wire Gauge | 6 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |