-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL7070-551MEB | Coilcraft Inc | General Purpose Inductor, 0.55uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT | |
XAL7070-562 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XAL7070-562ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC5134
|
Newark | Cable Assy, Mini 7P Rcpt-Rcpt, 17.7", Connector To Connector:Mini-Lock Receptacle To Mini-Lock Receptacle, No. Of Positions:7Positions, Connector Pitch:2.5Mm, No. Of Rows:1 Row, Cable Length - Metric:450Mm, Wire Gauge:22Awg Rohs Compliant: Yes |Molex 15137-0705 (Alternate Part Number: 191128925587 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 29 |
|
$1.2000 | Buy Now |
DISTI #
82AC5134
|
Avnet Americas | Cable Assembly Off-the-Shelf (OTS) 0.45m 20AWG 7 POS Mini-Lock to 7 POS Mini-Lock RCP to RCP Bag - Bulk (Alt: 82AC5134) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 29 Partner Stock |
|
$6.2300 / $7.4700 | Buy Now |
DISTI #
0151370705
|
Avnet Americas | Cable Assembly Off-the-Shelf (OTS) 0.45m 20AWG 7 POS Mini-Lock to 7 POS Mini-Lock RCP to RCP Bag - Bulk (Alt: 0151370705) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4294 / $4.8097 | Buy Now |
DISTI #
538-15137-0705
|
Mouser Electronics | Rectangular Cable Assemblies Mini-Lock Cbl 2.5mm P F-F 450mm 7CKTS RoHS: Compliant | 137 |
|
$4.3000 / $7.3700 | Buy Now |
DISTI #
V99:2348_22832179
|
Arrow Electronics | Cable Assembly UL 1061 0.45m 22AWG Wire to Board to Wire to Board 7 to 7 POS F-F Crimp-Crimp Mini-Lock Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1926 | Americas - 29 |
|
$0.5873 / $3.0869 | Buy Now |
DISTI #
71518298
|
RS | Mini-Lock-to-Mini-Lock (OTS), 2.5mm Pitch, Female, Single, 450mm, 7 Circuits | Molex Incorporated 15137-0705 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$6.0200 / $8.5900 | RFQ |
|
Onlinecomponents.com | Mini-Lock-to-Mini-Lock Off-the-Shelf (OTS) Cable Assembly - 2.50mm Pitch - Female-Female - Single Row - 450.00mm Length - 7 Circuits - Natural. RoHS: Compliant |
94 Partner Stock |
|
$5.1900 / $7.3400 | Buy Now |
DISTI #
33978504
|
Verical | Cable Assembly UL 1061 0.45m 22AWG Wire to Board to Wire to Board 7 to 7 POS F-F Crimp-Crimp Mini-Lock Bag RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 50 |
|
$5.5900 / $6.5500 | Buy Now |
DISTI #
65703834
|
Verical | Cable Assembly UL 1061 0.45m 22AWG Wire to Board to Wire to Board 7 to 7 POS F-F Crimp-Crimp Mini-Lock Bag RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 44 |
|
$5.5900 / $6.5500 | Buy Now |
DISTI #
34236018
|
Verical | Cable Assembly UL 1061 0.45m 22AWG Wire to Board to Wire to Board 7 to 7 POS F-F Crimp-Crimp Mini-Lock Bag RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1926 | Americas - 29 |
|
$3.0869 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15137-0705
Molex
Buy Now
|
Compare Parts:
15137-0705
Molex
|
Samacsys Manufacturer | Molex |