Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
6 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
51915-137LF |
Amphenol Communications Solutions |
PwrBlade®, Power Connectors, 12P Right Angle Receptacle, Solder To Board |
|
TF5040-602MLB |
Coilcraft Inc |
Power inductor, coupled, 20% tol, SMT, RoHS |
|
TF5040-602MLD |
Coilcraft Inc |
Power inductor, coupled, 20% tol, SMT, RoHS |
|
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Cable Assy, Mini 4P Rcpt-Rcpt, 23.6", Connector To Connector:Mini-Lock Receptacle To Mini-Lock Receptacle, No. Of Positions:4Positions, Connector Pitch:2.5Mm, No. Of Rows:1 Row, Cable Length - Metric:600Mm, Wire Gauge:22Awg Rohs Compliant: Yes |Molex 15137-0406 (Alternate Part Number: 191128925419
RoHS:
Compliant
Min Qty:
1000
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
|
$4.2300
|
Buy Now
|
|
|
Avnet Americas
|
Cable Assembly Off-the-Shelf (OTS) 0.6m 20AWG 4 POS Mini-Lock to 4 POS Mini-Lock RCP to RCP Bag - Bulk (Alt: 0151370406)
RoHS:
Not Compliant
Min Qty:
1000
Package Multiple:
250
Lead time:
21 Weeks, 0 Days
Container:
Bulk
|
0
|
|
$2.8949
|
Buy Now
|
|
|
Mouser Electronics
|
Rectangular Cable Assemblies Mini-Lock Cbl 2.5mm P F-F 600mm 4CKTS
RoHS:
Compliant
|
1177
|
-
1
$4.0100
-
10
$3.0200
-
250
$3.0100
|
$3.0100 / $4.0100
|
Buy Now
|
|
|
RS
|
Mini-Lock-to-Mini-Lock (OTS), 2.5mm Pitch, Female, Single, 600mm, 4 Circuits | Molex Incorporated 15137-0406
RoHS:
Not Compliant
Min Qty:
1000
Package Multiple:
1
Container:
Bulk
|
0
|
-
1,000
$6.3500
-
2,000
$5.7700
-
25,750
$4.7900
-
125,750
$4.4600
|
$4.4600 / $6.3500
|
RFQ
|
|
|
Onlinecomponents.com
|
Mini-Lock-to-Mini-Lock Off-the-Shelf (OTS) Cable Assembly - 2.50mm Pitch - Female-Female - Single Row - 600.00mm Length - 4 Circuits - Natural.
RoHS:
Compliant
|
0
|
-
1,000
$3.3500
-
2,500
$3.3200
|
$3.3200 / $3.3500
|
Buy Now
|
|
|
TTI
|
Rectangular Cable Assemblies Mini-Lock Cbl 2.5mm P F-F 600mm 4CKTS
RoHS:
Compliant
pbFree:
Pb-Free
Min Qty:
1000
Package Multiple:
1
Container:
Bulk
|
Americas - 0
|
-
1,000
$3.0800
-
2,000
$3.0200
|
$3.0200 / $3.0800
|
Buy Now
|
Want to compare parts?
-
15137-0406
Molex
VS
-