-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TF5040-602MLB | Coilcraft Inc | Power inductor, coupled, 20% tol, SMT, RoHS | |
TF5040-602MLD | Coilcraft Inc | Power inductor, coupled, 20% tol, SMT, RoHS | |
TF5040-602 | Coilcraft Inc | Power inductor, coupled, 20% tol, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ7366
|
Newark | Cable Assy, 4P Rcpt-Rcpt, 600Mm Rohs Compliant: Yes |Molex 15136-0406 (Alternate Part Number: 191128149594 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1872 |
|
$5.1100 / $5.5300 | Buy Now |
DISTI #
538-15136-0406
|
Mouser Electronics | Rectangular Cable Assemblies MicroClasp 4CKT CBL ASSY SR 600MM WHITE RoHS: Compliant | 1259 |
|
$3.8000 / $5.4800 | Buy Now |
DISTI #
71053082
|
RS | MicroClasp 4 Circuit 600MM, Discrete Wire Cable Assembly | Molex Incorporated 15136-0406 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7500 / $6.7700 | RFQ |
|
Onlinecomponents.com | MicroClasp-to-MicroClasp Off-the-Shelf (OTS) Cable Assembly - Single Row - 600.00mm Length - 4 Circuits - White. RoHS: Compliant |
41 Partner Stock |
|
$3.4000 / $4.0000 | Buy Now |
DISTI #
33637076
|
Verical | Cable Assembly UL 1061 0.6m 22AWG Wire to Board to Wire to Board 4 to 4 POS F-F Crimp-Crimp MicroClasp Bag RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 41 |
|
$3.6200 | Buy Now |
DISTI #
15136-0406
|
TTI | Rectangular Cable Assemblies MicroClasp 4CKT CBL ASSY SR 600MM WHITE RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$3.6200 | Buy Now |
DISTI #
MX-15136-0406
|
TME | connector 15136-0406 Min Qty: 1 | 0 |
|
$4.7900 / $6.8500 | RFQ |
DISTI #
MOL15136-0406
|
Interstate Connecting Components | MICROCLASP 4 CIRCUIT 600MM CABLE ASSEMBLY | 5 |
|
$4.3345 | Buy Now |
|
Master Electronics | MicroClasp-to-MicroClasp Off-the-Shelf (OTS) Cable Assembly - Single Row - 600.00mm Length - 4 Circuits - White. RoHS: Compliant |
41 Partner Stock |
|
$3.4000 / $4.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15136-0406
Molex
Buy Now
|
Compare Parts:
15136-0406
Molex
|
Samacsys Manufacturer | Molex |