Part Details for 151350700 by Molex
Overview of 151350700 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 151350700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-151350700-ND
|
DigiKey | CLICKMATE 7 CIRCUIT 50MM Min Qty: 25 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
439 In Stock |
|
$2.9400 / $3.0500 | Buy Now |
DISTI #
0151350700
|
Avnet Americas | MLX151350700 - Bulk (Alt: 0151350700) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7362 / $3.4804 | Buy Now |
DISTI #
30560046
|
Verical | Cable Assembly UL 1061 0.05m 24AWG Wire to Board to Wire to Board 7 to 7 POS M-M Crimp CLIK-Mate Bag Min Qty: 22 Package Multiple: 1 | Americas - 439 |
|
$2.7600 / $2.8600 | Buy Now |
DISTI #
0151350700
|
Avnet Americas | MLX151350700 - Bulk (Alt: 0151350700) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7362 / $3.4804 | Buy Now |
DISTI #
151350700
|
Avnet Abacus | MLX151350700 (Alt: 151350700) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |