There are no models available for this part yet.
Overview of 151341203 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 151341203 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0151341203
|
Avnet Americas | Picoblade 12 Circuit 300MM - Bulk (Alt: 0151341203) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3204 / $5.4953 | Buy Now | |
DISTI #
49AC8752
|
Avnet Americas | Picoblade 12 Circuit 300MM - Bulk (Alt: 49AC8752) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7400 / $7.3500 | Buy Now | |
DISTI #
77319433
|
Verical | Cable Assembly UL 1061 0.3m 28AWG Wire to Board to Wire to Board 12 to 12 POS F-F Crimp-Crimp PicoBlade Bag RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 65 |
|
$5.6980 | Buy Now | |
DISTI #
MX-15134-1203
|
TME | Ribbon cable with connectors, 0.3m, with leads, PIN: 12, 125V, 1A Min Qty: 1 | 0 |
|
$5.3600 / $8.7900 | RFQ | |
DISTI #
151341203
|
Avnet Abacus | Picoblade 12 Circuit 300MM (Alt: 151341203) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |