Part Details for 151341201 by Molex
Results Overview of 151341201 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
151341201 Information
151341201 by Molex is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 151341201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0151341201
|
Avnet Americas | Picoblade 12 Circuit 100MM - Bulk (Alt: 0151341201) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6709 / $3.7473 | Buy Now |
DISTI #
MX-15134-1201
|
TME | Cable with connectors, 0.1m, PicoBlade™ female,both sides, 125V Min Qty: 1 | 1 |
|
$4.5200 / $7.4200 | Buy Now |
DISTI #
151341201
|
Avnet Abacus | Picoblade 12 Circuit 100MM (Alt: 151341201) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |