Part Details for 151340703 by Molex
Overview of 151340703 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 151340703
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-151340703-ND
|
DigiKey | PICOBLADE 7 CIRCUIT 300MM Min Qty: 20 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
149 In Stock |
|
$3.9800 / $4.1400 | Buy Now |
DISTI #
MX-15134-0703
|
TME | Cable with connectors, 0.3m, PicoBlade™ female,both sides, 125V Min Qty: 1 | 15 |
|
$6.7800 / $11.1300 | Buy Now |
DISTI #
151340703
|
Avnet Abacus | Cable Assembly UL 1061 0.3m 28AWG 7POS Wire to Board to 7POS Wire to Board F-F Bag (Alt: 151340703) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S516503488811
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 149 |
|
$4.2800 / $4.3900 | Buy Now |