Part Details for 1513390000 by Weidmüller Interface GmbH & Co. KG
Overview of 1513390000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1513390000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-1513390000-ND
|
DigiKey | HDC IP68 04A TOS 1M25G Min Qty: 1 Lead time: 11 Weeks Container: Box |
15 In Stock |
|
$18.0160 / $19.9600 | Buy Now |
DISTI #
1513390000
|
Avnet Americas | HDC IP68 04A TOS 1M25G (Alt: 1513390000) Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
470-1513390000
|
Mouser Electronics | Heavy Duty Power Connectors HDC IP68 04A TOS 1M25G | 0 |
|
$14.3400 / $19.9400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.2000 / $18.8000 | Buy Now |