Part Details for 151330406 by Molex
Overview of 151330406 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 151330406
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
151330406
|
Avnet Abacus | (Alt: 151330406) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549803872921
|
Chip1Stop | Other wires/cables RoHS: Compliant | 1047 |
|
$3.4100 / $4.1300 | Buy Now |
DISTI #
C1S516503464820
|
Chip1Stop | Cable Assembly UL 1571 0.6m 28AWG Power to Power 4 to 4 POS F-F Crimp-Crimp Pico-Clasp™ Bag RoHS: Compliant | 916 |
|
$2.0600 | Buy Now |