Part Details for 151330201 by Molex
Overview of 151330201 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 151330201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76081184
|
Verical | Cable Assembly UL 1571 0.1m 28AWG Wire to Board to Wire to Board 2 to 2 POS F-F Crimp-Crimp Pico-Clasp Bag RoHS: Compliant Min Qty: 32 Package Multiple: 1 | Americas - 40 |
|
$1.9900 | Buy Now |
DISTI #
151330201
|
Avnet Abacus | PICO-CLASP 2 CIRCUIT 100MM (Alt: 151330201) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549803885882
|
Chip1Stop | Other wires/cables RoHS: Compliant | 40 |
|
$2.0700 | Buy Now |