-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1513247-1) PCB US DUAL BAND ANTENNA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y8216
|
Newark | Antennas 2.4Mhz Sb 802.11 Zigbee,pcb, Vertical |Amp Te Connectivity 1513247-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1534 |
|
$2.3200 / $4.0200 | Buy Now |
DISTI #
21R4116
|
Newark | Rangestar Dual Band Antenna Rohs Compliant: Yes |Te Connectivity 1513247-1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2100 | Buy Now |
DISTI #
A107435-ND
|
DigiKey | RF ANT 859MHZ/1.9GHZ PCB TRACE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1158 In Stock |
|
$2.5762 / $4.8800 | Buy Now |
DISTI #
1513247-1
|
Avnet Americas | Antenna Dual Band 3dB Gain 894MHz/1990MHz 3-Pin - Bulk (Alt: 1513247-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 5 Days Container: Bulk | 0 |
|
$1.1491 / $1.2586 | Buy Now |
DISTI #
571-1513247-1
|
Mouser Electronics | Antennas 2.4MHz SB, 802.11 Zigbee,PCB, Vertical RoHS: Compliant | 182 |
|
$1.5800 / $3.7200 | Buy Now |
|
Future Electronics | 38.1 x 15.24 x 1.57 mm 824-894 MHz/1850-1990 MHz 3 dB Dual Band Antenna RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 200Bag |
|
$1.5700 / $1.8000 | Buy Now |
|
Future Electronics | 38.1 x 15.24 x 1.57 mm 824-894 MHz/1850-1990 MHz 3 dB Dual Band Antenna RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bag | 0Bag |
|
$1.5700 / $1.8000 | Buy Now |
DISTI #
AMP1513247-1
|
Heilind Electronics | RANGESTAR DUAL BAND ANTENNA | Americas - 0 in Stock |
|
$1.3412 / $1.3612 | Buy Now |
|
Onlinecomponents.com | PCB US DUAL BAND ANTENNA RoHS: Compliant |
1534 Partner Stock |
|
$1.1600 / $1.5800 | Buy Now |
DISTI #
11690894
|
Verical | Antenna Dual Band 3dB Gain 894MHz/1990MHz 3-Pin Bag/Box Min Qty: 49 Package Multiple: 1 | Americas - 1534 |
|
$1.2300 / $1.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1513247-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1513247-1
TE Connectivity
(1513247-1) PCB US DUAL BAND ANTENNA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Characteristic Impedance | 50 Ω | |
Gain | 3 dB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Polarization | LINEAR | |
Surface Mount | NO | |
VSWR-Max | 3 |