-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS5015-132MRC | Coilcraft Inc | General Purpose Inductor, 1.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT | |
LPS5015-132MLB | Coilcraft Inc | General Purpose Inductor, 1.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
LPS5015-132MRB | Coilcraft Inc | General Purpose Inductor, 1.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ5194
|
Newark | Cable-Assy Picolock 12 Circuit 100Mm |Molex 15132-1201 (Alternate Part Number: 191128285285 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 214 |
|
$4.7100 / $5.3500 | Buy Now |
DISTI #
0151321201
|
Avnet Americas | Off-the-Shelf Cable Assembly F-F Pico-Lock-to-Pico-Lock 1.5mm Pitch Single Row 12 Circuits 100mm Length Thermoplastic Black - Bulk (Alt: 0151321201) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5572 / $4.2485 | Buy Now |
DISTI #
538-15132-1201
|
Mouser Electronics | Rectangular Cable Assemblies Cable-Assy Picolock 12 Circuit 100MM RoHS: Compliant | 654 |
|
$4.2500 / $4.8300 | Buy Now |
|
Onlinecomponents.com | Pico-Lock-to-Pico-Lock Off-the-Shelf (OTS) Cable Assembly - 1.50mm Pitch - Single Row - 100.00mm Length - 12 Circuits - Black. RoHS: Compliant |
214 Partner Stock |
|
$3.5300 / $4.4100 | Buy Now |
DISTI #
65691926
|
Verical | Cable Assembly UL 1061 0.1m 24AWG Wire to Board to Wire to Board 12 to 12 POS F-F Crimp-Crimp Pico-Lock Bag RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 214 |
|
$4.8100 / $5.0000 | Buy Now |
DISTI #
15132-1201
|
TTI | Rectangular Cable Assemblies Cable-Assy Picolock 12 Circuit 100MM RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1963 In Stock |
|
$4.2600 / $5.4600 | Buy Now |
DISTI #
151321201-MOL
|
TME | Ribbon cable with connectors | 214 |
|
Buy Now | |
|
Master Electronics | Pico-Lock-to-Pico-Lock Off-the-Shelf (OTS) Cable Assembly - 1.50mm Pitch - Single Row - 100.00mm Length - 12 Circuits - Black. RoHS: Compliant |
214 Partner Stock |
|
$3.5300 / $4.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15132-1201
Molex
Buy Now
|
Compare Parts:
15132-1201
Molex
|
Samacsys Manufacturer | Molex |