-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN12006NC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 60 V, 20 A, 0.0120 Ω@10V, TSON Advance(WF) | |
TPN12008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 26 A, 0.0123 Ohm@10V, TSON Advance | |
LPS5015-132MRC | Coilcraft Inc | General Purpose Inductor, 1.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH4255
|
Newark | Cable Assy, 12Pos, Rcpt-Rcpt, 50Mm, Connector To Connector:Pico-Lock Receptacle To Pico-Lock Receptacle, No. Of Positions:12Ways, Cable Length - Metric:50Mm, Cable Length - Imperial:2", Product Range:Pico-Lock Ots 15132 Series, Rohs Compliant: Yes |Molex 15132-1200 (Alternate Part Number: 191128285278 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$6.2200 / $6.5400 | Buy Now |
DISTI #
0151321200
|
Avnet Americas | Off-the-Shelf Cable Assembly F-F Pico-Lock-to-Pico-Lock 1.5mm Pitch Single Row 12 Circuits 50mm Length Thermoplastic Black - Bulk (Alt: 0151321200) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5572 / $4.3708 | Buy Now |
DISTI #
538-15132-1200
|
Mouser Electronics | Rectangular Cable Assemblies Cable-Assy Picolock 12 Circuit 50MM RoHS: Compliant | 343 |
|
$4.2300 / $4.8300 | Buy Now |
|
Onlinecomponents.com | Pico-Lock-to-Pico-Lock Off-the-Shelf (OTS) Cable Assembly - 1.50mm Pitch - Single Row - 50.00mm Length - 12 Circuits - Black. RoHS: Compliant |
2043 Partner Stock |
|
$3.6000 / $4.5000 | Buy Now |
DISTI #
35887649
|
Verical | Cable Assembly UL 1061 0.05m 24AWG Wire to Board to Wire to Board 12 to 12 POS F-F Crimp-Crimp Pico-Lock Bag RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 1697 |
|
$4.6200 / $5.0000 | Buy Now |
DISTI #
69740281
|
Verical | Cable Assembly UL 1061 0.05m 24AWG Wire to Board to Wire to Board 12 to 12 POS F-F Crimp-Crimp Pico-Lock Bag RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 346 |
|
$4.6200 / $5.0000 | Buy Now |
DISTI #
15132-1200
|
TTI | Rectangular Cable Assemblies Cable-Assy Picolock 12 Circuit 50MM RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 57 In Stock |
|
$4.2300 / $5.4600 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2683 |
|
RFQ | |
|
Master Electronics | Pico-Lock-to-Pico-Lock Off-the-Shelf (OTS) Cable Assembly - 1.50mm Pitch - Single Row - 50.00mm Length - 12 Circuits - Black. RoHS: Compliant |
2043 Partner Stock |
|
$3.6000 / $4.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15132-1200
Molex
Buy Now
|
Compare Parts:
15132-1200
Molex
|
Samacsys Manufacturer | Molex |