Part Details for 1513157-1 by TE Connectivity
Overview of 1513157-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1513157-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X4160
|
Newark | Pcb Antenna (Rs 100801) |Te Connectivity 1513157-1 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7300 | Buy Now |
DISTI #
1513157-1-ND
|
DigiKey | RF ANT 900MHZ CHIP SOLDER SMD Min Qty: 10000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5903 | Buy Now |
DISTI #
1513157-1
|
Avnet Americas | Antenna 0dB Gain 960MHz 3-Pin - Bulk (Alt: 1513157-1) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 8 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1513157-1
|
Mouser Electronics | Antennas PCB ANTENNA (RS 100801) RoHS: Compliant | 0 |
|
$2.5600 | Order Now |
DISTI #
AMP1513157-1
|
Heilind Electronics | PCB ANTENNA (RS 100801) | Americas - 0 in Stock |
|
$3.0416 | Buy Now |
|
Onlinecomponents.com | EU Cellular Antenna RoHS: Compliant | 0 |
|
$2.6200 / $7.6900 | Buy Now |
DISTI #
AMP1513157-1
|
Interstate Connecting Components | PCB ANTENNA (RS 100801) | 0 |
|
$3.0416 | Buy Now |
DISTI #
1513157-1
|
Avnet Abacus | (Alt: 1513157-1) RoHS: Compliant Min Qty: 2500 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | EU Cellular Antenna RoHS: Compliant | 0 |
|
$2.6200 / $7.6900 | Buy Now |
Part Details for 1513157-1
1513157-1 CAD Models
1513157-1 Part Data Attributes
|
1513157-1
TE Connectivity
Buy Now
|
Compare Parts:
1513157-1
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |