-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL1513-153 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XAL1513-153ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XAL1513-153MED | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 6460, |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ5155
|
Newark | Cable-Assy Picolock 2 Circuit 450Mm |Molex 15131-0205 (Alternate Part Number: 191128284738 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 260 |
|
$3.9600 / $5.8200 | Buy Now |
DISTI #
0151310205
|
Avnet Americas | Off-the-Shelf Cable Assembly F-F Pico-Lock-to-Pico-Lock 1mm Pitch Single Row 2 Circuits 450mm Length Thermoplastic Black - Bulk (Alt: 0151310205) RoHS: Compliant Min Qty: 1800 Package Multiple: 300 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5881 / $1.8967 | Buy Now |
DISTI #
538-15131-0205
|
Mouser Electronics | Rectangular Cable Assemblies Cable-Assy Picolock 2 Circuit 450MM RoHS: Compliant | 0 |
|
$2.4400 | Order Now |
|
Onlinecomponents.com | Pico-Lock-to-Pico-Lock Off-the-Shelf (OTS) Cable Assembly - 1.00mm Pitch - Single Row - 450.00mm Length - 2 Circuits - Black. RoHS: Compliant |
110 Partner Stock |
|
$2.4100 / $3.4000 | Buy Now |
DISTI #
15131-0205
|
TTI | Rectangular Cable Assemblies Cable-Assy Picolock 2 Circuit 450MM RoHS: Compliant pbFree: Pb-Free Min Qty: 1800 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$2.5900 | Buy Now |
DISTI #
151310205-MOL
|
TME | 15131-0205 | 110 |
|
Buy Now | |
DISTI #
MOL15131-0205
|
Interstate Connecting Components | CABLE-ASSY PICOLOCK 2 CIRCUIT 450MM | 25 |
|
$2.1427 / $2.5470 | Buy Now |
|
Master Electronics | Pico-Lock-to-Pico-Lock Off-the-Shelf (OTS) Cable Assembly - 1.00mm Pitch - Single Row - 450.00mm Length - 2 Circuits - Black. RoHS: Compliant |
110 Partner Stock |
|
$2.4100 / $3.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15131-0205
Molex
Buy Now
|
Compare Parts:
15131-0205
Molex
|
Samacsys Manufacturer | Molex |