Part Details for 1512535UG3 by CML Innovative Technologies
Overview of 1512535UG3 by CML Innovative Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for 1512535UG3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74839981
|
RS | LED Lamp T-1 3/4 S5, 7s, Midget Groove, 1 x 3mm, LED 24VAC/DC, green | CML Innovative Technologies 1512535UG3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5600 | RFQ |
DISTI #
1512535UG3
|
TME | LED lamp, green, S5,7s,T1-3/4, 24VDC, 24VAC, -20÷60°C, Mat: plastic Min Qty: 1 | 56 |
|
$2.5800 / $3.1700 | Buy Now |
Part Details for 1512535UG3
1512535UG3 CAD Models
1512535UG3 Part Data Attributes
|
1512535UG3
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
1512535UG3
CML Innovative Technologies
Single Color LED, Green, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | ROHS COMPLIANT PACKAGE-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.014 A | |
Luminous Intensity-Nom | 2100.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Peak Wavelength | 525 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 |