Part Details for 151250-7422-TB by Hongxing Electrical Ltd
Overview of 151250-7422-TB by Hongxing Electrical Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74221-201 | Amphenol Communications Solutions | 400 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array | |
74221-201LF | Amphenol Communications Solutions | 400 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array, Lead-free | |
74221-101 | Amphenol Communications Solutions | 400 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array |
Price & Stock for 151250-7422-TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | CONN HEADER R/A 50POS 2MM | 4781 |
|
RFQ |