Part Details for 1512470015 by Weidmüller Interface GmbH & Co. KG
Overview of 1512470015 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1512470015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-1512470015-ND
|
DigiKey | PAC-PREM-2X10-V1-1M5 Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$74.9700 | Buy Now |
DISTI #
1512470015
|
Avnet Americas | Cable Assembly PVC LiYY 1.5m 20 Position Wire to Board to 2(10 Position Wire to Board) Receptacle-2Receptacle - Bulk (Alt: 1512470015) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$40.7425 / $48.2642 | Buy Now |
DISTI #
470-1512470015
|
Mouser Electronics | Ribbon Cables / IDC Cables PAC-PREM-2X10-V1-1M5 RoHS: Compliant | 0 |
|
$43.3500 / $53.8000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$41.6700 / $55.1700 | Buy Now |