Part Details for 151246-7422-TH by 3M Interconnect
Overview of 151246-7422-TH by 3M Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74221-201 | Amphenol Communications Solutions | 400 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array | |
74221-201LF | Amphenol Communications Solutions | 400 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array, Lead-free | |
74221-101 | Amphenol Communications Solutions | 400 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array |
Part Details for 151246-7422-TH
151246-7422-TH CAD Models
151246-7422-TH Part Data Attributes
|
151246-7422-TH
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
151246-7422-TH
3M Interconnect
Board Connector, 46 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | IR,VAPOR&WAVE SOLDER COMPATIBL | |
Body Breadth | 0.165 inch | |
Body Depth | 0.157 inch | |
Body Length | 1.792 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL (100) | |
Contact Finish Termination | TIN LEAD (200) OVER NICKEL (100) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VDC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.103 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 46 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 151246-7422-TH
This table gives cross-reference parts and alternative options found for 151246-7422-TH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 151246-7422-TH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
151246-7422-TY | Board Connector, 46 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | 3M Interconnect | 151246-7422-TH vs 151246-7422-TY |
94277-146 | Board Connector, 46 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 151246-7422-TH vs 94277-146 |
94277-046LF | Board Connector, 46 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, LEAD FREE | Amphenol FCi | 151246-7422-TH vs 94277-046LF |
94277-546LF | Board Connector, 46 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, LEAD FREE | Amphenol FCi | 151246-7422-TH vs 94277-546LF |
94277-046 | Board Connector, 46 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 151246-7422-TH vs 94277-046 |
94277-046LF | Board Connector, 46 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, LEAD FREE | Amphenol Communications Solutions | 151246-7422-TH vs 94277-046LF |
M22-2412306 | Board Connector, 46 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Plug | Harwin | 151246-7422-TH vs M22-2412306 |
94277-146LF | Board Connector, 46 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, LEAD FREE | Amphenol FCi | 151246-7422-TH vs 94277-146LF |
94277-146LF | Board Connector, 46 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, LEAD FREE | Amphenol Communications Solutions | 151246-7422-TH vs 94277-146LF |
94277-646 | Board Connector, 46 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, | Amphenol Communications Solutions | 151246-7422-TH vs 94277-646 |