Part Details for 15122 by Keystone Electronics Corp
Overview of 15122 by Keystone Electronics Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFD2015-122MEC | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 2 Element, Ferrite-Core, SMD, CHIP, 0906 | |
XFL4015-122MEC | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1616, | |
XFL4015-122MEB | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1616, |
Price & Stock for 15122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36-15122-ND
|
DigiKey | TURRET BOARD 24POS 0.375" SINGLE Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.4184 | Buy Now |
|
Future Electronics | 24 Position, 0.375 (9.53mm) Turret, Single End, Double Turret, Turret Board RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$24.8800 | Buy Now |
Part Details for 15122
15122 CAD Models
15122 Part Data Attributes
|
15122
Keystone Electronics Corp
Buy Now
|
Compare Parts:
15122
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |