Part Details for 1512125UY3 by CML Innovative Technologies
Results Overview of 1512125UY3 by CML Innovative Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1512125UY3 Information
1512125UY3 by CML Innovative Technologies is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 1512125UY3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70011804
|
RS | LED Lamp T-1 3/4 S5.7s, Midget Groove 1x3mm-LED 12VAC/DC yellow Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2100 / $4.2800 | RFQ |
|
Quest Components | 1 |
|
$6.4800 | Buy Now |
Part Details for 1512125UY3
1512125UY3 CAD Models
1512125UY3 Part Data Attributes
|
1512125UY3
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
1512125UY3
CML Innovative Technologies
Single Color LED, Yellow, T-1 3/4, 5mm,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.014 A | |
Luminous Intensity-Nom | 280.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Peak Wavelength | 587 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 |
Alternate Parts for 1512125UY3
This table gives cross-reference parts and alternative options found for 1512125UY3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1512125UY3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1512545UY3 | Chicago Miniature Lighting LLC | Check for Price | Single Color LED, Yellow, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-1 | 1512125UY3 vs 1512545UY3 |