Part Details for 1512115W3 by CML Innovative Technologies
Overview of 1512115W3 by CML Innovative Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 1512115W3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70464954
|
RS | LED Lamp T-1 3/4 S5.7s, Midget Groove 1x3mm-LED 6VDC white clear | CML Innovative Technologies 1512115W3 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9200 / $5.2300 | RFQ |
DISTI #
1512115W3
|
TME | LED lamp, white, S5,7s,T1-3/4, 6VDC, plastic, 3mm, -20÷60°C Min Qty: 1 | 0 |
|
$2.6400 / $3.2700 | RFQ |
Part Details for 1512115W3
1512115W3 CAD Models
1512115W3 Part Data Attributes
|
1512115W3
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
1512115W3
CML Innovative Technologies
Single Color LED, White, Clear, T-1 3/4, 5mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.015 A | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 1500.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 |