Part Details for 1512115UY3 by CML Innovative Technologies
Overview of 1512115UY3 by CML Innovative Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 1512115UY3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70464953
|
RS | LED Lamp T-1 3/4 S5.7s, Midget Groove 1x3mm-LED 6VDC yellow | CML Innovative Technologies 1512115UY3 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1500 / $4.2000 | RFQ |
Part Details for 1512115UY3
1512115UY3 CAD Models
1512115UY3 Part Data Attributes:
|
1512115UY3
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
1512115UY3
CML Innovative Technologies
Single Color LED, Yellow,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.015 A | |
Luminous Intensity-Nom | 300.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |
Alternate Parts for 1512115UY3
This table gives cross-reference parts and alternative options found for 1512115UY3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1512115UY3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
18602352 | Single Color LED, Yellow, T-3 1/4, | CML Innovative Technologies | 1512115UY3 vs 18602352 |