There are no models available for this part yet.
Overview of 151210-2420-RB by Honest Han
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA2420-ALD | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
DA2420-AL | Coilcraft Inc | SMPS Transformer, 1.2W | |
DA2420- | Coilcraft Inc | Transformer, for STE12PS, 1:2, SMT, RoHS |
Price & Stock for 151210-2420-RB by Honest Han
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Shengyu Electronics Technology Limited | CONN HEADER SMD 10POS 2MM | 4327 |
|
RFQ |