Part Details for 1512072200 by Molex
Overview of 1512072200 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 1512072200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1512072200-ND
|
DigiKey | CONN RCPT HSG 2POS Min Qty: 1 Lead time: 28 Weeks Container: Bag |
15802 In Stock |
|
$0.1491 / $0.3700 | Buy Now |
DISTI #
1512072200
|
Avnet Americas | CP-6.5 Receptacle Housing 2 Position Cable Mount Crimp Polyamide 6.6 Orange Bag - Bulk (Alt: 1512072200) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1151 | Buy Now |
DISTI #
151207-2200
|
TTI | Headers & Wire Housings CP-6.5 Recpt Hsg PA66 GW Org 2Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 16000 Package Multiple: 1 Container: Each | Americas - 0 |
|
$0.1220 | Buy Now |
DISTI #
MOL151207-2200
|
Interstate Connecting Components | CP65 RECPT HSE PA66 GW ORG 2CK | 9750 |
|
$0.1425 / $0.1802 | Buy Now |
DISTI #
000000000005969808
|
Sager | Headers & Wire Housings CP65 RECPT HSE PA66 GW OR Min Qty: 16000 | 0 |
|
$0.1176 / $0.1383 | Buy Now |
Part Details for 1512072200
1512072200 CAD Models
1512072200 Part Data Attributes
|
1512072200
Molex
Buy Now
Datasheet
|
Compare Parts:
1512072200
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |