Part Details for 15120350 by CML Innovative Technologies
Overview of 15120350 by CML Innovative Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15120350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15120350
|
TME | LED lamp, red, S5,7s,T1-3/4, 24VDC, -20÷60°C, Mat: plastic Min Qty: 1 | 0 |
|
$2.0500 / $2.4700 | RFQ |
Part Details for 15120350
15120350 CAD Models
15120350 Part Data Attributes
|
15120350
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
15120350
CML Innovative Technologies
Single Color LED Display Cluster, Red, 5.85mm, ROHS COMPLIANT PACKAGE-1
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | ROHS COMPLIANT PACKAGE-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Display Height | 5.85 mm | |
Forward Current-Max | 0.016 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER |