Part Details for 15120-1367 by Molex
Overview of 15120-1367 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F21367MDFP#X4 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F21367MDFA#50 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F21367MDFP#V0 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) |
Price & Stock for 15120-1367
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK6513
|
Newark | Cable Assy, Ffc, 70Pos, 0.5Mm, 4", No. Of Conductors:70Conductor, Pitch Spacing:0.5Mm, Contact Orientation:Same Sided Contacts, Cable Length - Imperial:4", Cable Length - Metric:102Mm, Jacket Color:White Rohs Compliant: Yes |Molex 15120-1367 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 380 |
|
$3.0600 | Buy Now |
DISTI #
0151201367
|
Avnet Americas | PREMOFLEX 0.5 XFLEX LGT 102 TYPEA 70CK - Bulk (Alt: 0151201367) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3996 / $3.4281 | Buy Now |
DISTI #
538-15120-1367
|
Mouser Electronics | FFC / FPC Jumper Cables 0.50mm Ptch Jumper Same Side Contacts (Type A) 102mm Cbl (Au) Plating 70 Ckts RoHS: Compliant | 482 |
|
$3.4300 / $5.5800 | Buy Now |
DISTI #
74735187
|
RS | Premo-Flex FFC Jumper, .5mm Pitch, Same Side, 102mm Len, Gold, 70 Circuits | Molex Incorporated 15120-1367 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6900 | RFQ |
|
Onlinecomponents.com | Premo-Flex FFC Jumper, .5mm Pitch, Same Side, 102mm Len, Gold, 70 Circuits | Molex Incorporated 15120-1367 RoHS: Compliant |
100 Partner Stock |
|
$2.9200 / $3.7700 | Buy Now |
DISTI #
76494565
|
Verical | Cable Assembly 0.102m 38AWG 0.5mm 70 to 70 POS FFC Jumper to FFC Jumper M-M Premo-Flex FFC Jumper Bag RoHS: Compliant Min Qty: 19 Package Multiple: 1 | Americas - 100 |
|
$3.4100 | Buy Now |
DISTI #
15120-1367
|
TTI | FFC / FPC Jumper Cables 0.50mm Ptch Jumper Same Side Contacts (Type A) 102mm Cbl (Au) Plating 70 Ckts RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$3.3000 / $5.5200 | Buy Now |
DISTI #
151201367-MOL-0
|
TME | FFC tape | 100 |
|
Buy Now | |
|
Master Electronics | Premo-Flex FFC Jumper, .5mm Pitch, Same Side, 102mm Len, Gold, 70 Circuits | Molex Incorporated 15120-1367 RoHS: Compliant |
100 Partner Stock |
|
$2.9200 / $3.7700 | Buy Now |
Part Details for 15120-1367
15120-1367 CAD Models
15120-1367 Part Data Attributes
|
15120-1367
Molex
Buy Now
|
Compare Parts:
15120-1367
Molex
|
Samacsys Manufacturer | Molex |