There are no models available for this part yet.
Overview of 15120-1344 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
134-4116-11D | Amphenol Communications Solutions | Paladin,backplane connectors,4-Pair, 6 Column, Open Wall, Right Angle Male, 1.5mm Wipe, NiS | |
134-4418-11D | Amphenol Communications Solutions | Paladin,backplane connectors,4-Pair, 8 Column, Right End Wall, Right Angle Male, 1.5mm Wipe, NiS | |
134-4316-11H | Amphenol Communications Solutions | Paladin,backplane connectors,4-Pair, 6 Column, Left End Wall, Right Angle Male, 1.5mm Wipe, APP |
Price & Stock for 15120-1344 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81AK6747
|
Newark | Premoflex 0.5 Xflex Lgt 102 Typed 61Ck |Molex 15120-1344 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0100 | Buy Now | |
DISTI #
0151201344
|
Avnet Americas | PREMOFLEX 0.5 XFLEX LGT 102 TYPED 61CK - Bulk (Alt: 0151201344) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7081 | Buy Now | |
DISTI #
538-15120-1344
|
Mouser Electronics | FFC / FPC Jumper Cables 0.50mm Ptch Jumper Opp Side Contacts (Type D) 102mm Lngth (Au) Plating 61 Ckts RoHS: Compliant | 0 |
|
$3.3200 / $3.4400 | Order Now | |
DISTI #
74730944
|
RS | Premo Flex FFC Jumper, Opposite Side Contacts, 102mm, 61 Circuits, .5mm pitch | Molex Incorporated 15120-1344 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5800 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7900 / $3.2600 | Buy Now |