Part Details for 15120-1294 by Molex
Overview of 15120-1294 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM1294-1BACPZ-RL7 | Analog Devices | -48V POWER MONITOR | |
ADM1294-1AARUZ | Analog Devices | -48V POWER MONITOR | |
ADM1294-1BACPZ | Analog Devices | -48V POWER MONITOR |
Price & Stock for 15120-1294
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK6697
|
Newark | Premoflex 0.5 Xflex Lgt 30 Typed 57Ck |Molex 15120-1294 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2900 | Buy Now |
DISTI #
0151201294
|
Avnet Americas | PREMOFLEX 0.5 XFLEX LGT 30 TYPED 57CK - Bulk (Alt: 0151201294) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5424 | Buy Now |
DISTI #
538-15120-1294
|
Mouser Electronics | FFC / FPC Jumper Cables 0.50mm Ptch Jumper Opp Side Contacts (Type D) 30mm Lngth (Au) Plating 57 Ckts RoHS: Compliant | 0 |
|
$1.8900 / $1.9500 | Order Now |
DISTI #
74730902
|
RS | Premo Flex FFC Jumper, Opposite Side Contacts, 30mm, 57 Circuits, .5mm pitch | Molex Incorporated 15120-1294 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5800 / $2.2500 | Buy Now |