Part Details for 15120-1280 by Molex
Overview of 15120-1280 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT11280FK/R | Rochester Electronics LLC | 54ACT11280 - 9-BIT PARITY SENERATORS/CHECKERS, CQCC20 | |
XFL6012-801MEC | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 2625 | |
SER2012-801MLB | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for 15120-1280
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK6683
|
Newark | Premoflex 0.5 Xflex Lgt 127 Typed 55Ck |Molex 15120-1280 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2100 | Buy Now |
DISTI #
0151201280
|
Avnet Americas | PREMOFLEX 0.5 XFLEX LGT 127 TYPED 55CK - Bulk (Alt: 0151201280) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1635 | Buy Now |
DISTI #
538-15120-1280
|
Mouser Electronics | FFC / FPC Jumper Cables 0.50mm Ptch Jumper Opp Side Contacts (Type D) 127mm Lngth (Au) Plating 55 Ckts RoHS: Compliant | 0 |
|
$2.6600 / $2.7400 | Order Now |
DISTI #
74730888
|
RS | Premo Flex FFC Jumper, Opposite Side Contacts, 127mm, 55 Circuits, .5mm pitch | Molex Incorporated 15120-1280 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2200 / $2.6000 | Buy Now |