Part Details for 15120-1197 by Molex
Overview of 15120-1197 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1197CS8#TRPBF | Analog Devices | 10-B, 500ksps ADCs in MS w/ Au | |
LTC1197IMS8#PBF | Analog Devices | 10-B, 500ksps ADCs in MS w/ Au | |
LTC1197LIMS8#TRPBF | Analog Devices | 10-B, 500ksps ADCs in MS w/ Au |
Price & Stock for 15120-1197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK6600
|
Newark | Premoflex 0.5 Xflex Lgt 178 Typea 47Ck |Molex 15120-1197 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6800 | Buy Now |
DISTI #
0151201197
|
Avnet Americas | PREMOFLEX 0.5 XFLEX LGT 178 TYPEA 47CK - Bulk (Alt: 0151201197) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4862 | Buy Now |
DISTI #
538-15120-1197
|
Mouser Electronics | FFC / FPC Jumper Cables 0.50mm Ptch Jumper Same Side Contacts (Type A) 178mm Lngth (Au) Plating 47 Ckts RoHS: Compliant | 0 |
|
$3.0500 / $3.1500 | Order Now |
DISTI #
74730813
|
RS | Premo Flex FFC Jumper, Same Side Contacts, 178mm, 47 Circuits, .5mm pitch | Molex Incorporated 15120-1197 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5600 / $3.0000 | Buy Now |