There are no models available for this part yet.
Overview of 15120-1184 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5121-184MLB | Coilcraft Inc | General Purpose Inductor, 180uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-184 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MSS5131-184MLB | Coilcraft Inc | General Purpose Inductor, 180uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Price & Stock for 15120-1184 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81AK6587
|
Newark | Premoflex 0.5 Xflex Lgt 30 Typed 47Ck |Molex 15120-1184 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4700 | Buy Now | |
DISTI #
0151201184
|
Avnet Americas | PREMOFLEX 0.5 XFLEX LGT 30 TYPED 47CK - Bulk (Alt: 0151201184) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6649 | Buy Now | |
DISTI #
538-15120-1184
|
Mouser Electronics | FFC / FPC Jumper Cables 0.50mm Ptch Jumper Opp Side Contacts (Type D) 30mm Lngth (Au) Plating 47 Ckts RoHS: Compliant | 0 |
|
$2.0400 / $2.1100 | Order Now | |
DISTI #
74730801
|
RS | Premo Flex FFC Jumper, Opposite Side Contacts, 30mm, 47 Circuits, .5mm pitch | Molex Incorporated 15120-1184 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0000 / $2.1300 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7200 / $2.4200 | Buy Now |