Part Details for 15120-1164 by Molex
Overview of 15120-1164 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SD1164-Z-E1-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-3Z, / | |
UPD78F1164AGC(A)-UEU-AX | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion), , / | |
UPD78F1164GC-UEU-AX | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion) |
Price & Stock for 15120-1164
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK6567
|
Newark | Premoflex 0.5 Xflex Lgt 51 Typed 45Ck |Molex 15120-1164 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5500 | Buy Now |
DISTI #
0151201164
|
Avnet Americas | PREMOFLEX 0.5 XFLEX LGT 51 TYPED 45CK - Bulk (Alt: 0151201164) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4803 / $2.1148 | Buy Now |
DISTI #
538-15120-1164
|
Mouser Electronics | FFC / FPC Jumper Cables 0.50mm Ptch Jumper Opp Side Contacts (Type D) 51mm Lngth (Au) Plating 45 Ckts RoHS: Compliant | 0 |
|
$2.1100 / $2.1800 | Order Now |
DISTI #
74730783
|
RS | Premo Flex FFC Jumper, Opposite Side Contacts, 51mm, 45 Circuits, .5mm pitch | Molex Incorporated 15120-1164 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2780 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7700 / $2.0600 | Buy Now |