Part Details for 15120-1045 by Molex
Overview of 15120-1045 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
104527-HMC264LM3 | Analog Devices | HMC264LM3 Evaluation PCB | |
XAL1010-451MED | Coilcraft Inc | General Purpose Inductor, 0.45uH, 20%, 1 Element, Composite-Core, SMD, 3945, CHIP, 3945, HALOGEN FREE AND ROHS COMPLIANT | |
XAL1010-451 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f |
Price & Stock for 15120-1045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK6448
|
Newark | Premoflex 0.5 Xflex Lgt 203 Typea 33Ck |Molex 15120-1045 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3000 | Buy Now |
DISTI #
0151201045
|
Avnet Americas | PREMOFLEX 0.5 XFLEX LGT 203 TYPEA 33CK - Bulk (Alt: 0151201045) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2249 | Buy Now |
DISTI #
538-15120-1045
|
Mouser Electronics | FFC / FPC Jumper Cables 0.50mm Ptch Jumper Same Side Contacts (Type A) 203mm Lngth (Au) Plating 33 Ckts RoHS: Compliant | 0 |
|
$2.7300 / $2.8200 | Order Now |
DISTI #
74730679
|
RS | Premo Flex FFC Jumper, Same Side Contacts, 203mm, 33 Circuits, .5mm pitch | Molex Incorporated 15120-1045 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3000 / $2.6800 | Buy Now |