Part Details for 15120-0854 by Molex
Overview of 15120-0854 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15120-0854
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK6257
|
Newark | Premoflex 0.5 Xflex Lgt 30 Typed 17Ck |Molex 15120-0854 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9900 / $2.9000 | Buy Now |
DISTI #
0151200854
|
Avnet Americas | PREMOFLEX 0.5 XFLEX LGT 30 TYPED 17CK - Bulk (Alt: 0151200854) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3841 / $2.0232 | Buy Now |
DISTI #
538-15120-0854
|
Mouser Electronics | FFC / FPC Jumper Cables 0.50mm Ptch Jumper Opp Side Contacts (Type D) 30mm Lngth (Au) Plating 17 Ckts RoHS: Compliant | 0 |
|
$1.6600 / $1.7100 | Order Now |
DISTI #
74730504
|
RS | Premo Flex FFC Jumper, Opposite Side Contacts, 30mm, 17 Circuits, .5mm pitch | Molex Incorporated 15120-0854 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7890 | RFQ |
|
Onlinecomponents.com | 0 |
|
$1.3800 / $1.9600 | Buy Now |