Part Details for 15120-0550 by Molex
Overview of 15120-0550 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15120-0550
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK5964
|
Newark | Premoflex 0.5 Xflex Lgt 203 Typed 50Ck |Molex 15120-0550 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9500 / $5.7700 | Buy Now |
DISTI #
0151200550
|
Avnet Americas | PREMOFLEX 0.5 XFLEX LGT 203 TYPED 50CK - Bulk (Alt: 0151200550) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7568 / $4.0296 | Buy Now |
DISTI #
538-15120-0550
|
Mouser Electronics | FFC / FPC Jumper Cables 0.50mm Ptch Jumper Opp Side Contacts (Type D) 203mm Lngth (Au) Plating 50 Ckts RoHS: Compliant | 500 |
|
$3.3000 / $5.8400 | Buy Now |
DISTI #
74730251
|
RS | Premo Flex FFC Jumper, Opposite Side Contacts, 203mm, 50 Circuits, .5mm pitch | Molex Incorporated 15120-0550 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7700 / $3.2500 | Buy Now |
Part Details for 15120-0550
15120-0550 CAD Models
15120-0550 Part Data Attributes
|
15120-0550
Molex
Buy Now
|
Compare Parts:
15120-0550
Molex
|
Samacsys Manufacturer | Molex |