Part Details for 15120-0512 by Molex
Overview of 15120-0512 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN | |
UPD78F0512AGA-GAM-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0512AGB(R)-GAF-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) |
Price & Stock for 15120-0512
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK5926
|
Newark | Premoflex 0.5 Xflex Lgt 305 Typed 46Ck |Molex 15120-0512 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8500 | Buy Now |
DISTI #
0151200512
|
Avnet Americas | PREMOFLEX 0.5 XFLEX LGT 305 TYPED 46CK - Bulk (Alt: 0151200512) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8194 / $4.0278 | Buy Now |
DISTI #
538-15120-0512
|
Mouser Electronics | FFC / FPC Jumper Cables 0.50mm Ptch Jumper Opp Side Contacts (Type D) 305mm Lngth (Au) Plating 46 Ckts RoHS: Compliant | 0 |
|
$3.9900 / $4.0000 | Order Now |
DISTI #
74730220
|
RS | Premo Flex FFC Jumper, Opposite Side Contacts, 305mm, 46 Circuits, .5mm pitch | Molex Incorporated 15120-0512 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3700 / $3.9500 | Buy Now |