Part Details for 15120-0423 by Molex
Overview of 15120-0423 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0423GB(R)-GAG-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion) | |
UPD78F0423GB(S)-GAG-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion) | |
R7F7010423AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications |
Price & Stock for 15120-0423
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK5837
|
Newark | Premoflex 0.5 Xflex Lgt 305 Typea 38Ck |Molex 15120-0423 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1300 | Buy Now |
DISTI #
0151200423
|
Avnet Americas | PREMOFLEX 0.5 XFLEX LGT 305 TYPEA 38CK - Bulk (Alt: 0151200423) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7886 | Buy Now |
DISTI #
538-15120-0423
|
Mouser Electronics | FFC / FPC Jumper Cables 0.50mm Ptch Jumper Same Side Contacts (Type A) 305mm Lngth (Au) Plating 38 Ckts RoHS: Compliant | 0 |
|
$3.4200 / $3.5400 | Order Now |
DISTI #
74735265
|
RS | Premo-Flex FFC Jumper, .5mm Pitch, Same Side, 305mm Len, Gold, 38 Circuits | Molex Incorporated 15120-0423 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8600 / $3.3600 | Buy Now |