Part Details for 15120-0407 by Molex
Overview of 15120-0407 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15120-0407
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK5821
|
Newark | Premoflex 0.5 Xflex Lgt 76 Typea 38Ck |Molex 15120-0407 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5100 | Buy Now |
DISTI #
0151200407
|
Avnet Americas | PREMOFLEX 0.5 XFLEX LGT 76 TYPEA 38CK - Bulk (Alt: 0151200407) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9579 / $2.5367 | Buy Now |
DISTI #
538-15120-0407
|
Mouser Electronics | FFC / FPC Jumper Cables 0.50mm Ptch Jumper Same Side Contacts (Type A) 76mm Lngth (Au) Plating 38 Ckts RoHS: Compliant | 0 |
|
$2.0800 / $2.1500 | Order Now |
DISTI #
74730128
|
RS | Premo Flex FFC Jumper, Same Side Contacts, 76mm, 38 Circuits, .5mm pitch | Molex Incorporated 15120-0407 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7400 / $2.4600 | Buy Now |
DISTI #
15120-0407
|
IBS Electronics | Premoflex 0.5 Xflex Lgt 76 Typea 38Ck Molex 15120-0407 Min Qty: 500 Package Multiple: 1 | 0 |
|
$4.0430 / $4.6930 | Buy Now |