Part Details for 15120-0353 by Molex
Overview of 15120-0353 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100353QI | Rochester Electronics LLC | D Flip-Flop, 100K Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, ECL, PQCC28, 0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28 | |
UPD780353GC-XXX-8EU-A | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion), LQFP, / | |
UPD780353YGC-XXX-8EU-A | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion), LQFP, / |
Price & Stock for 15120-0353
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK5767
|
Newark | Premoflex 0.5 Xflex Lgt 229 Typea 32Ck |Molex 15120-0353 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4300 | Buy Now |
DISTI #
0151200353
|
Avnet Americas | PREMOFLEX 0.5 XFLEX LGT 229 TYPEA 32CK - Bulk (Alt: 0151200353) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3145 | Buy Now |
DISTI #
538-15120-0353
|
Mouser Electronics | FFC / FPC Jumper Cables 0.50mm Ptch Jumper Same Side Contacts (Type A) 229mm Lngth (Au) Plating 32 Ckts RoHS: Compliant | 0 |
|
$2.8400 / $2.9400 | Order Now |
DISTI #
74730076
|
RS | Premo Flex FFC Jumper, Same Side Contacts, 229mm, 32 Circuits, .5mm pitch | Molex Incorporated 15120-0353 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3800 / $2.7900 | Buy Now |