Part Details for 15120-0330 by Molex
Overview of 15120-0330 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
27LS03-30/BEA | Rochester Electronics | 27LS03 - SRAM - Dual marked (8605109EA) | |
RFB0810-330L | Coilcraft Inc | General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB1010-330L | Coilcraft Inc | General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 15120-0330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK5744
|
Newark | Premoflex 0.5 Xflex Lgt 203 Typed 30Ck |Molex 15120-0330 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2000 | Buy Now |
DISTI #
0151200330
|
Avnet Americas | PREMOFLEX 0.5 XFLEX LGT 203 TYPED 30CK - Bulk (Alt: 0151200330) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1577 | Buy Now |
DISTI #
538-15120-0330
|
Mouser Electronics | FFC / FPC Jumper Cables 0.50mm Ptch Jumper Opp Side Contacts (Type D) 203mm Lngth (Au) Plating 30 Ckts RoHS: Compliant | 462 |
|
$2.5300 / $4.6700 | Buy Now |
DISTI #
74730056
|
RS | Premo Flex FFC Jumper, Opposite Side Contacts, 203mm, 30 Circuits, .5mm pitch | Molex Incorporated 15120-0330 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8560 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2200 / $2.6000 | Buy Now |