Part Details for 15120-0274 by Molex
Overview of 15120-0274 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-274-10L | Coilcraft Inc | General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
DR0810-274L | Coilcraft Inc | General Purpose Inductor, 270uH, 10%, 1 Element, ROHS COMPLIANT | |
MSD1260-274KLB | Coilcraft Inc | General Purpose Inductor, 270uH, 10%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 15120-0274
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK5688
|
Newark | Premoflex 0.5 Xflex Lgt 51 Typed 26Ck |Molex 15120-0274 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1700 | Buy Now |
DISTI #
0151200274
|
Avnet Americas | PREMOFLEX 0.5 XFLEX LGT 51 TYPED 26CK - Bulk (Alt: 0151200274) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4633 | Buy Now |
DISTI #
538-15120-0274
|
Mouser Electronics | FFC / FPC Jumper Cables 0.50mm Ptch Jumper Opp Side Contacts (Type D) 51mm Lngth (Au) Plating 26 Ckts RoHS: Compliant | 0 |
|
$1.7900 / $1.8500 | Order Now |
DISTI #
74730007
|
RS | Premo Flex FFC Jumper, Opposite Side Contacts, 51mm, 26 Circuits, .5mm pitch | Molex Incorporated 15120-0274 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5100 / $2.1400 | Buy Now |