There are no models available for this part yet.
Overview of 15120-0250 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9230-250EBZ | Analog Devices | 12-Bit 250 Msps ADC EB | |
AD9250-250EBZ | Analog Devices | 14 Bit 250 MSPS dual ADC w/JES | |
20021512-00016T8LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Shrouded header, 16 contacts |
Price & Stock for 15120-0250 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81AK5664
|
Newark | Premoflex 0.5 Xflex Lgt 30 Typed 24Ck |Molex 15120-0250 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0900 | Buy Now | |
DISTI #
0151200250
|
Avnet Americas | PREMOFLEX 0.5 XFLEX LGT 30 TYPED 24CK - Bulk (Alt: 0151200250) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4111 | Buy Now | |
DISTI #
538-15120-0250
|
Mouser Electronics | FFC / FPC Jumper Cables 0.50mm Ptch Jumper Opp Side Contacts (Type D) 30mm Lngth (Au) Plating 24 Ckts RoHS: Compliant | 1188 |
|
$1.5900 / $3.0500 | Buy Now | |
DISTI #
74729984
|
RS | Premo Flex FFC Jumper, Opposite Side Contacts, 30mm, 24 Circuits, .5mm pitch | Molex Incorporated 15120-0250 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4800 / $2.7100 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4600 / $2.0500 | Buy Now |