There are no models available for this part yet.
Overview of 15120-0153 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3310-153MXB | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT | |
LPS3015-332MLB | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
LPS5015-335MLC | Coilcraft Inc | General Purpose Inductor, 3300uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT |
Price & Stock for 15120-0153 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81AK5567
|
Newark | Premoflex 0.5 Xflex Lgt 203 Typea 14Ck |Molex 15120-0153 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6800 | Buy Now | |
DISTI #
0151200153
|
Avnet Americas | PREMOFLEX 0.5 XFLEX LGT 203 TYPEA 14CK - Bulk (Alt: 0151200153) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8068 | Buy Now | |
DISTI #
538-15120-0153
|
Mouser Electronics | FFC / FPC Jumper Cables 0.50mm Ptch Jumper Same Side Contacts (Type A) 203mm Lngth (Au) Plating 14 Ckts RoHS: Compliant | 470 |
|
$2.1100 / $3.9100 | Buy Now | |
DISTI #
74729903
|
RS | Premo Flex FFC Jumper, Same Side Contacts, 203mm, 14 Circuits, .5mm pitch | Molex Incorporated 15120-0153 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3900 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8600 / $2.1700 | Buy Now |