Part Details for 15120-0087 by Molex
Overview of 15120-0087 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9121AC-2B1-33E125.000875 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Differential XO | |
SiT8009AI-13-33E-125.008750 | SiTime | 115 to 137 MHz, Low Power Oscillator | |
SiT8009BC-12-25E-125.008750 | SiTime | 115 to 137 MHz, Low Power Oscillator |
Price & Stock for 15120-0087
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK5501
|
Newark | Premoflex 0.5 Xflex Lgt 203 Typea 8Ck |Molex 15120-0087 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5300 | Buy Now |
DISTI #
0151200087
|
Avnet Americas | PREMOFLEX 0.5 XFLEX LGT 203 TYPEA 8CK - Bulk (Alt: 0151200087) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7097 | Buy Now |
DISTI #
538-15120-0087
|
Mouser Electronics | FFC / FPC Jumper Cables 0.50mm Ptch Jumper Same Side Contacts (Type A) 203mm Lngth (Au) Plating 8 Ckts RoHS: Compliant | 480 |
|
$2.1000 / $3.7100 | Buy Now |
DISTI #
74735257
|
RS | Premo-Flex FFC Jumper, .5mm Pitch, Same Side, 203mm Len, Gold, 8 Circuits | Molex Incorporated 15120-0087 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7500 / $2.0500 | Buy Now |